Filter Your Search
1 - 1 of 1 results
|
ECX-H37AM-148.500
ECS International Inc
|
Check for Price | Yes | Active | 148.5 MHz | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 1.5 ns | 30 mA | 3.63 V | 2.97 V | 48/52 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | compliant | Clock |