Filter Your Search
1 - 1 of 1 results
|
ECX-L35AM-148.500
ECS International Inc
|
Check for Price | Yes | Active | 148.5 MHz | 100 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 500 ps | NO | 500 ps | 20 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | compliant | Clock |