Filter Your Search
1 - 2 of 2 results
|
ECX-L37BN-125.000
ECS International Inc
|
$2.8406 | Yes | Yes | Active | 125 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | |||||
|
ECX-L37BN-1250.000
ECS International Inc
|
Check for Price | Yes | Active | 1.25 GHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 500 ps | NO | 500 ps | 28 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | compliant | Clock |