Filter Your Search
1 - 1 of 1 results
|
ECXV-L37C2N-270.000
ECS International Inc
|
Check for Price | Yes | Active | 270 MHz | 25 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 250 ps | NO | 90 ppm | 250 ps | 22 mA | 3.63 V | 2.97 V | 48/52 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |