Filter Your Search
1 - 9 of 9 results
|
ED1003CT
PanJit Semiconductor
|
Check for Price | Obsolete | 10 A | 1.3 V | 35 ns | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 100 A | 1 | 150 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
ED1003CS-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 10 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | TO-252AA | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||||||||
|
ED1003CS
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 10 A | 1.3 V | 35 ns | RECTIFIER DIODE | YES | 300 V | 100 A | 150 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
ED1003CS-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Obsolete | 5 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | e0 | TO-252AA | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | DPAK-3/2 | 8541.10.00.80 | |||||||||||
|
ED1003CS
Sensitron Semiconductors
|
Check for Price | No | No | Active | 10 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | TO-252AA | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||||||||
|
ED1003CT
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | SCHOTTKY | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSIP-T3 | e0 | UL RECOGNIZED | TO-251AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | unknown | EAR99 | TO-251AB | R-PSIP-T3 | 4 | 8541.10.00.80 | ||||||||||
|
ED1003CS
PanJit Semiconductor
|
Check for Price | Obsolete | 5 A | 1.3 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | compliant | EAR99 | DPAK-3/2 | 8541.10.00.80 | |||||||||||||||
|
ED1003CS-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 10 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | TO-252AA | R-PSSO-G2 | 3 | 8541.10.00.80 | |||||||||
|
ED1003CS-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 10 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | TO-252AA | R-PSSO-G2 | 3 | 8541.10.00.80 |