Filter Your Search
1 - 10 of 21 results
|
ED504S-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 5 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 75 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
ED504ST/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 75 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | TO-252 | R-PSSO-G2 | 3 | compliant | |||||||||||
|
ED504S
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 5 A | 35 ns | SILICON | RECTIFIER DIODE | YES | 400 V | SUPER FAST RECOVERY | 75 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PROMAX-JOHNTON CORP | TO-252 | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
ED504S_L2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 5 A | 1.25 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | SUPER FAST RECOVERY | 75 A | 1 | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | DPAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
ED504S
Sensitron Semiconductors
|
Check for Price | No | No | Active | 5 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 75 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
ED504S-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 5 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 75 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
ED504YT
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 1.25 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 75 A | 1 | R-PSIP-T3 | TO-251AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | TO-251AB | R-PSIP-T3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
ED504T_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 1.25 V | 35 ns | 1 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 75 A | 1 | 400 V | R-PSIP-T3 | TO-251AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSIP-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
ED504S-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 5 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 75 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
ED504S
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 1.25 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 75 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | TO-252 | R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | PANJIT |