Filter Your Search
1 - 1 of 1 results
|
EDD1232AABH-7A-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 750 ps | 133 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 20 mA | 375 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 70 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | ELPIDA MEMORY INC | BGA | LFBGA, BGA144,12X12,32 | 144 | unknown | EAR99 | 8542.32.00.02 |