Filter Your Search
1 - 10 of 882 results
|
EDI88130CS35CM
White Electronic Designs Corp
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | ||||||||||||||||||
|
EDI88130CS55LC
White Microelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-N32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | DUAL | WHITE MICROELECTRONICS | CERAMIC, LCC-32 | unknown | ||||||||||||||||||||||||
|
EDI88130CS25HC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | ||||||||||||
|
EDI88130CS25HB
Electronic Designs Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ELECTRONIC DESIGNS INC | unknown | |||||||||||||||||||
|
EDI88130CS20NM
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | CERAMIC, SOJ-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
EDI88130CS25LC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | BATTERY BACKUP OPERATION | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-N32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.4384 mm | 21.082 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, LCC-32 | unknown | ||||||||||||||||
|
EDI88130CS20CM
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
EDI88130CS25ZB
Electronic Designs Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CZIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | ZIP | ZIP32,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ELECTRONIC DESIGNS INC | unknown | ||||||||||
|
EDI88130CS55TM
Mercury Systems Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | 125 °C | -55 °C | MIL-PRF-38535 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 10.16 mm | MERCURY SYSTEMS INC | DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
EDI88130CS35CC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | BATTERY BACKUP OPERATION | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELECTRONIC DESIGNS INC | unknown |