Parametric results for: EDI88130CSXNC under SRAMs

Filter Your Search

1 - 10 of 882 results

|
-
-
-
-
Manufacturer Part Number: edi88130cs
Select parts from the table below to compare.
Compare
Compare
EDI88130CS35CM
White Electronic Designs Corp
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 35 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified 125 °C -55 °C MIL-PRF-38535 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 40.64 mm 15.24 mm WHITE ELECTRONIC DESIGNS CORP 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 unknown
EDI88130CS55LC
White Microelectronics
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CDSO-N32 Not Qualified 70 °C 32 CERAMIC, METAL-SEALED COFIRED SON RECTANGULAR SMALL OUTLINE YES NO LEAD DUAL WHITE MICROELECTRONICS CERAMIC, LCC-32 unknown
EDI88130CS25HC
Electronic Designs Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 150 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.4 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ELECTRONIC DESIGNS INC unknown
EDI88130CS25HB
Electronic Designs Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS MILITARY R-PDIP-T32 Not Qualified 125 °C -55 °C MIL-STD-883 32 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL ELECTRONIC DESIGNS INC unknown
EDI88130CS20NM
White Microelectronics
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDSO-J32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED SOJ RECTANGULAR SMALL OUTLINE YES J BEND DUAL WHITE MICROELECTRONICS CERAMIC, SOJ-32 unknown 3A001.A.2.C 8542.32.00.41
EDI88130CS25LC
White Electronic Designs Corp
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM BATTERY BACKUP OPERATION 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CDSO-N32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED SON RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 2.4384 mm 21.082 mm 10.16 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, LCC-32 unknown
EDI88130CS20CM
White Microelectronics
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL WHITE MICROELECTRONICS 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 unknown 3A001.A.2.C 8542.32.00.41
EDI88130CS25ZB
Electronic Designs Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 150 µA 5.5 V 4.5 V CMOS MILITARY R-CZIP-T32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, METAL-SEALED COFIRED ZIP ZIP32,.1 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG ELECTRONIC DESIGNS INC unknown
EDI88130CS55TM
Mercury Systems Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 125 °C -55 °C MIL-PRF-38535 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 40.64 mm 10.16 mm MERCURY SYSTEMS INC DIP-32 unknown 3A001.A.2.C 8542.32.00.41
EDI88130CS35CC
Electronic Designs Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 35 ns STANDARD SRAM BATTERY BACKUP OPERATION COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ELECTRONIC DESIGNS INC unknown