Parametric results for: EDI88512CAXF36M under SRAMs

Filter Your Search

1 - 10 of 1,280 results

|
-
-
-
-
Manufacturer Part Number: edi88512ca
Select parts from the table below to compare.
Compare
Compare
EDI88512CA15N36M
Microsemi Corporation
Check for Price No No Transferred 4.1943 Mbit 8 512KX8 5 V 15 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDSO-J36 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 36 CERAMIC, METAL-SEALED COFIRED SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.937 mm 23.622 mm 11.1506 mm MICROSEMI CORP SOJ CERAMIC, SOJ-36 36 unknown 3A001.A.2.C 8542.32.00.41
EDI88512CA25N36M
Electronic Designs Inc
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 25 mA 4.5 V 225 µA 5.5 V 4.5 V CMOS MILITARY R-CDSO-J36 Not Qualified e0 125 °C -55 °C 36 CERAMIC, METAL-SEALED COFIRED SOJ SOJ36,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL ELECTRONIC DESIGNS INC unknown 3A001.A.2.C 8542.32.00.41
EDI88512CA25KM
Electronic Designs Inc
Check for Price Transferred 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDSO-N36 Not Qualified 125 °C -55 °C 36 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE YES NO LEAD DUAL ELECTRONIC DESIGNS INC unknown 3A001.A.2.C 8542.32.00.41
EDI88512CA25CM
Microsemi Corporation
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 40.64 mm 15.24 mm MICROSEMI CORP DIP 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 32 unknown 3A001.A.2.C 8542.32.00.41
EDI88512CA20F32I
Microsemi Corporation
Check for Price No No Transferred 4.1943 Mbit 8 512KX8 5 V 20 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-CDFP-F32 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 2.8448 mm 21.2852 mm 10.7442 mm MICROSEMI CORP DFP CERAMIC, DFP-32 32 unknown 3A991.B.2.A 8542.32.00.41
EDI88512CA17F36I
Microsemi Corporation
Check for Price No No Transferred 4.1943 Mbit 8 512KX8 5 V 17 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-CDFP-F36 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 3.175 mm 23.368 mm 12.954 mm MICROSEMI CORP DFP CERAMIC, DFP-36 36 unknown 3A991.B.2.A 8542.32.00.41
EDI88512CA55F36M
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 55 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 25 mA 4.5 V 225 µA 5.5 V 4.5 V CMOS MILITARY R-CDFP-F36 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.5 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 3.175 mm 23.368 mm 12.954 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, DFP-36 unknown 3A001.A.2.C 8542.32.00.41
EDI88512CA45C
Microsemi Corporation
Check for Price Active STANDARD SRAM MICROSEMI CORP , unknown
EDI88512CA45KC
Mercury Systems Inc
Check for Price No Active 4.1943 Mbit 8 512KX8 5 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 225 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDSO-N36 70 °C 36 CERAMIC, METAL-SEALED COFIRED SON RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 2.54 mm 23.368 mm 11.4935 mm MERCURY SYSTEMS INC CERAMIC, LCC-36 compliant 3A991.B.2.A 8542.32.00.41
EDI88512CA15F32C
White Microelectronics
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 15 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CDFP-F32 Not Qualified 70 °C 32 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT DUAL WHITE MICROELECTRONICS CERAMIC, FP-32 unknown