Filter Your Search
1 - 10 of 1,280 results
|
EDI88512CA45F36I
Mercury Systems Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDFP-F36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.175 mm | 23.368 mm | 12.954 mm | MERCURY SYSTEMS INC | DFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
EDI88512CA15CB
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
![]() |
EDI88512CA17F36I
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDFP-F36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.175 mm | 23.368 mm | 12.954 mm | MICROSEMI CORP | CERAMIC, DFP-36 | unknown | 3A991.B.2.A | 8542.32.00.41 | DFP | 36 | ||||
|
EDI88512CA45C
Microsemi Corporation
|
Check for Price | Active | STANDARD SRAM | MICROSEMI CORP | , | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
EDI88512CA45KB
Mercury Systems Inc
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N36 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 23.368 mm | 11.4935 mm | MERCURY SYSTEMS INC | CERAMIC, LCC-36 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
EDI88512CA20F32
Microsemi Corporation
|
Check for Price | Active | STANDARD SRAM | MICROSEMI CORP | , | unknown | |||||||||||||||||||||||||||||||||||||||||||
![]() |
EDI88512CA35F36M
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.175 mm | 23.368 mm | 12.954 mm | MICROSEMI CORP | CERAMIC, DFP-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 36 | ||||
![]() |
EDI88512CA35KI
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDSO-N36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 23.368 mm | 11.4935 mm | MICROSEMI CORP | CERAMIC, LCC-36 | unknown | 3A991.B.2.A | 8542.32.00.41 | DLCC | 36 | ||||
![]() |
EDI88512CA-20MBG
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J36 | 125 °C | -55 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | MICROSEMI CORP | SOJ, | compliant | 3A001.A.2.C | 8542.32.00.41 | SOJ | 36 | ||||||||
![]() |
EDI88512CA55N36B
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.937 mm | 23.622 mm | 11.1506 mm | MICROSEMI CORP | CERAMIC, SOJ-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | SOJ | 36 |