Filter Your Search
1 - 1 of 1 results
|
EDI8F1664C100PSC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | SRAM MODULE | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 mA | 4.5 V | 425 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | SIP40,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ELECTRONIC DESIGNS INC | unknown |