Filter Your Search
1 - 2 of 2 results
|
EDI8F81025C70B6C
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 70 ns | SRAM MODULE | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | DIP-36 | unknown | ||||||
|
EDI8F81025C70B6C
Electronic Designs Inc
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 70 ns | SRAM MODULE | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELECTRONIC DESIGNS INC | unknown |