Filter Your Search
1 - 10 of 54 results
|
EDI8M8128C150C6B
Electronic Designs Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | SRAM MODULE | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T32 | Not Qualified | 125 °C | -55 °C | 32 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | ELECTRONIC DESIGNS INC | unknown | |||||||||||||||
|
EDI8M8128C120PC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 95 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
EDI8M8128C55CB
Electronic Designs Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 210 µA | CMOS | MILITARY | R-XDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
EDI8M8128C55C6M
Electronic Designs Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | SRAM MODULE | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T32 | Not Qualified | 125 °C | -55 °C | 32 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | ELECTRONIC DESIGNS INC | unknown | |||||||||||||||
|
EDI8M8128C90CC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 95 µA | CMOS | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
EDI8M8128C50CC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 50 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 2 V | 120 µA | CMOS | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
EDI8M8128C120C6B
Electronic Designs Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | SRAM MODULE | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T32 | Not Qualified | 125 °C | -55 °C | 32 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | ELECTRONIC DESIGNS INC | unknown | |||||||||||||||
|
EDI8M8128C45CC
Electronic Designs Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 210 µA | CMOS | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
EDI8M8128C45C6M
Electronic Designs Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | SRAM MODULE | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T32 | Not Qualified | 125 °C | -55 °C | 32 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | ELECTRONIC DESIGNS INC | unknown | |||||||||||||||
|
EDI8M8128C90C6C
Electronic Designs Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | SRAM MODULE | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T32 | Not Qualified | 70 °C | 32 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | ELECTRONIC DESIGNS INC | unknown |