Filter Your Search
1 - 1 of 1 results
![]() |
EDS2508APSA-7AL
Elpida Memory Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 250 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,6X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.1 mm | 12.8 mm | 6.6 mm | ELPIDA MEMORY INC | BGA | TFBGA, BGA60,6X15,32 | 60 | unknown | EAR99 | 8542.32.00.24 |