Filter Your Search
1 - 2 of 2 results
|
EDS2532EGBH-6DTT-F
Elpida Memory Inc
|
Check for Price | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -20 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | ELPIDA MEMORY INC | BGA | VFBGA, | 90 | unknown | EAR99 | 8542.32.00.24 | ||
|
EDS2532EGBH-7BTT-F
Elpida Memory Inc
|
Check for Price | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -20 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | ELPIDA MEMORY INC | BGA | VFBGA, | 90 | unknown | EAR99 | 8542.32.00.24 |