Filter Your Search
1 - 10 of 59 results
![]() |
EDS6432CFTA-75-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 2.5 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 220 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | e6 | 70 °C | 86 | PLASTIC/EPOXY | TSSOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ELPIDA MEMORY INC | TSOP2 | TSSOP, TSSOP86,.46,20 | 86 | unknown | EAR99 | 8542.32.00.02 | |||||
|
EDS6416CHTA-60L-E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 2.5 V | 5.4 ns | 166 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 4000000 | 4.1943 M | 3-STATE | 1,2,4,8,FP | 2 mA | 260 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | MICRON TECHNOLOGY INC | TSOP, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
EDS6432CFTA-75L-E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 2.5 V | 5.4 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 2000000 | 2.0972 M | 3-STATE | 1,2,4,8,FP | 2 mA | 220 µA | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | 70 °C | 86 | PLASTIC/EPOXY | TSSOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | TSSOP, TSSOP86,.46,20 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
![]() |
EDS6416AHBH-75TT-E
Elpida Memory Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 85 °C | -20 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.1 mm | 10.1 mm | 6.4 mm | ELPIDA MEMORY INC | BGA | TFBGA, | 60 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
![]() |
EDS6432CFTA-6B-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 2.5 V | 5.4 ns | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | e6 | 70 °C | 86 | PLASTIC/EPOXY | TSOP2 | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ELPIDA MEMORY INC | TSOP2 | TSOP2, TSSOP86,.46,20 | 86 | unknown | EAR99 | 8542.32.00.02 | ||||||||
![]() |
EDS6432AFTA-75TI-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G86 | Not Qualified | e6 | 85 °C | -40 °C | 86 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ELPIDA MEMORY INC | TSOP2 | TSSOP, | 86 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
EDS6432CFTA-6BL-E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 2.5 V | 5.4 ns | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 2000000 | 2.0972 M | 3-STATE | 1,2,4,8,FP | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | 70 °C | 86 | PLASTIC/EPOXY | TSSOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | TSSOP, TSSOP86,.46,20 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||||||||
![]() |
EDS6432AFBH-6B-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 260 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | 70 °C | 260 | NOT SPECIFIED | 90 | PLASTIC/EPOXY | TFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.14 mm | 13 mm | 8 mm | ELPIDA MEMORY INC | BGA | TFBGA, BGA90,9X15,32 | 90 | unknown | EAR99 | 8542.32.00.02 | |||||
![]() |
EDS6432AFBH-6BL-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e1 | 70 °C | 90 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | ELPIDA MEMORY INC | BGA | BGA, | 90 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
EDS6416AHBH-75L-E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 4000000 | 4.1943 M | 3-STATE | 1,2,4,8,FP | 2 mA | 220 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 635 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA60,7X15,25 | compliant | EAR99 | 8542.32.00.02 |