Filter Your Search
1 - 10 of 13 results
|
EE08691-G5
Foxconn
|
Check for Price | Active | 172 | 2 | 2.0066 mm | 4 | 10 mΩ | 1 A | 50 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | CARD EDGE CONNECTOR | NONE | 400VAC V | NO | .4448 N | 800 MΩ | .0556 N | UL | 85 °C | PEG | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BROWN | 0.039 inch | NO | ONE | STAGGERED | FLASH inch | SOLDER | 0.374 inch | 0.61 inch | 4.325 inch | 0.085 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
EE08611-G5
Foxconn
|
Check for Price | Obsolete | 172 | 2 | 1 mm | 4 | 10 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | CARD EDGE CONNECTOR | NONE | 400VAC V | NO | .4448 N | 800 MΩ | .0556 N | NO | NO | NO | UL | 94V-0 | 85 °C | PEG | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BROWN | 0.039 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SOLDER | 0.374 inch | 0.61 inch | 4.325 inch | 0.1 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
EE08691-G3
Foxconn
|
Check for Price | Active | 172 | 2 | 2.0066 mm | 4 | 10 mΩ | 1 A | 50 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | CARD EDGE CONNECTOR | NONE | 400VAC V | NO | .4448 N | 800 MΩ | .0556 N | UL | 85 °C | PEG | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BROWN | 0.039 inch | NO | ONE | STAGGERED | FLASH inch | SOLDER | 0.374 inch | 0.61 inch | 4.325 inch | 0.085 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
EE08611-KPB-DN
Foxconn
|
Check for Price | Obsolete | 172 | 2 | 1 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
GE-E-086
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 86 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | FOR CLIP BOARD | 1000VAC V | NO | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 105 °C | RECEPTACLE | RECTANGULAR | LEAF | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.366 inch | 0.583 inch | 4.56 inch | 0.15 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
EE08611-KPB-DF
Foxconn
|
Check for Price | Obsolete | 172 | 2 | 1 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||
|
EE08611-KTB-DF
Foxconn
|
Check for Price | Yes | Yes | Obsolete | 172 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
EE08611-G3
Foxconn
|
Check for Price | Active | 172 | 2 | 2.0066 mm | 4 | 10 mΩ | 1 A | 50 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | CARD EDGE CONNECTOR | NONE | 400VAC V | NO | .4448 N | 800 MΩ | .0556 N | UL | 85 °C | PEG | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BROWN | 0.039 inch | NO | ONE | STAGGERED | FLASH inch | SOLDER | 0.374 inch | 0.61 inch | 4.325 inch | 0.1 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
EE08613-KPB-DF
Foxconn
|
Check for Price | Obsolete | 172 | 2 | 1 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||
|
EE08613-KPB-DN
Foxconn
|
Check for Price | Obsolete | 172 | 2 | 1 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |