Parametric results for: EE2-24SNUN-R under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: ee2-24snun-r
Select parts from the table below to compare.
Compare
Compare
EE2-24SNUN-R6
World Products Inc
Check for Price Yes Yes Obsolete 24 V 100 mW 5.76 kΩ 2 A 250 V 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 4 mA 18 V 18 V 24 V 125VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 75 mΩ Random 1 GΩ 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC Silver Alloy GOLD ALLOY SURFACE MOUNT-STRAIGHT 10 TAPE AND REEL 2 FORM C NO SOLDER 7.5 mm 9 mm 15 mm 15mm x 7.5mm x 9mm EAR99 8536.49.00.50
EE2-24SNUN-R
TOKIN Corporation
Check for Price Transferred 100 mW 5.76 kΩ 2 A 250 V 220 V 2 A 1000000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 4 mA 18 V 18 V 24 V 2A@250VAC 2A@220VDC 2 ms 1 ms CSA; EN; IEC; TUV; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 7.5 mm 9 mm 15 mm 15mm x 7.5mm x 9mm EAR99 8536.49.00.50
EE2-24SNUN-R
World Products Inc
Check for Price Yes Yes Obsolete 24 V 100 mW 5.76 kΩ 2 A 250 V 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 4 mA 18 V 18 V 24 V 125VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 75 mΩ Random 1 GΩ 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC Silver Alloy GOLD ALLOY SURFACE MOUNT-STRAIGHT 10 TAPE AND REEL 2 FORM C NO SOLDER 7.5 mm 9 mm 15 mm 15mm x 7.5mm x 9mm EAR99 8536.49.00.50