Filter Your Search
1 - 9 of 9 results
|
EEAGA1C220
Panasonic Electronic Components
|
$0.0660 | Yes | Yes | Active | 22 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEAGA1C220B
Panasonic Electronic Components
|
$0.1127 | Yes | Active | 22 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 5 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEAGA1C220H
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 5 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEGA1C224FKE
Panasonic Electronic Components
|
Check for Price | No | No | Active | 220 mF | 16 V | 16.93 A | 20 % | 7.2 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.6285 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Aluminum (Al) | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||
|
EEUGA1C222
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 2.2 mF | 16 V | 1.01 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | TIN | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||||||||
|
EEUGA1C222B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 2.2 mF | 16 V | 1.01 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | TIN | WIRE | PANASONIC CORP | , | compliant | EAR99 | |||||||||
|
EEAGA1C220(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 22 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 5 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
EEUGA1C222(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 2.2 mF | 16 V | 1.01 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | TIN | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||||||||
|
EEAGA1C220(H)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 22 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 5 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |