Filter Your Search
1 - 5 of 5 results
|
EEAGA1H3R3
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 3.3 µF | 50 V | 22 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 1.5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEAGA1H3R3(H)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 3.3 µF | 50 V | 22 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EEAGA1H3R3(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 3.3 µF | 50 V | 22 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EEAGA1H3R3B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 3.3 µF | 50 V | 22 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEAGA1H3R3H
Panasonic Electronic Components
|
Check for Price | Yes | Active | 3.3 µF | 50 V | 22 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic |