Filter Your Search
1 - 4 of 4 results
|
EECS0HD473H
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 47 mF | 5.5 V | 4541 | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | SD | CAPACITANCE RANGE IS 0.0376F TO 0.0846F | EEC-SD | e3 | 70 °C | -25 °C | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 10 mm | FLAT | 5.5 mm | 11.5 mm | 10.5 mm | PANASONIC CORP | , 4541 | unknown | Panasonic | ||||||
|
EECS0HD473(V)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 47 mF | 5.5 V | 80 % | 4120 | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | CAPACITANCE RANGE IS 0.0376F TO 0.0846F | e3 | 70 °C | -25 °C | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | FLAT | 11.5 mm | 10.5 mm | 5 mm | PANASONIC CORP | , 4120 | compliant | EAR99 | 8532.29.00.40 | |||||
|
EECS0HD473V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 47 mF | 5.5 V | 4120 | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | SD | CAPACITANCE RANGE IS 0.0376F TO 0.0846F | EEC-SD | e3 | 70 °C | -25 °C | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | FLAT | 11.5 mm | 10.5 mm | 5 mm | PANASONIC CORP | , 4120 | unknown | Panasonic | ||||||
|
EECS0HD473(H)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 47 mF | 5.5 V | 80 % | 4541 | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | CAPACITANCE RANGE IS 0.0376F TO 0.0846F | e3 | 70 °C | -25 °C | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 10 mm | FLAT | 5.5 mm | 11.5 mm | 10.5 mm | PANASONIC CORP | , 4541 | compliant | EAR99 | 8532.29.00.40 |