Filter Your Search
1 - 10 of 71 results
|
EEEFK1K3R3R
Panasonic Electronic Components
|
$0.2048 | Yes | Yes | Active | 3.3 µF | 80 V | 18.75 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.08 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | |||
|
EEEFK1K4R7P
Panasonic Electronic Components
|
$0.2401 | Yes | Yes | Active | 4.7 µF | 80 V | 30 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.8 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 8532.24.0020 | ||||
|
EEEFK1K100XP
Panasonic Electronic Components
|
$0.2868 | Yes | Yes | Active | 10 µF | 80 V | 45 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | compliant | EAR99 | Panasonic | |||||
|
EEEFK1K100P
Panasonic Electronic Components
|
$0.3115 | Yes | Yes | Active | 10 µF | 80 V | 45 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin (Sn) | FLAT | 8 mm | 6.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | |||
|
EEEFK1K470P
Panasonic Electronic Components
|
$0.3703 | Yes | Yes | Active | 47 µF | 80 V | 150 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 37.6 µA | 0.08 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 8532.24.0020 | ||
|
EEEFK1K330P
Panasonic Electronic Components
|
$0.3993 | Yes | Yes | Active | 33 µF | 80 V | 97.5 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.4 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | compliant | EAR99 | Panasonic | |||||
|
EEEFK1K220P
Panasonic Electronic Components
|
$0.4509 | Yes | Yes | Active | 22 µF | 80 V | 97.5 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 17.6 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | |||||
|
EEEFK1K101AQ
Panasonic Electronic Components
|
$0.4653 | Yes | Yes | Active | 100 µF | 80 V | 375 mA | 20 % | 5353 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 80 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, Embossed, 13 Inch | YES | FLAT | 12.5 mm | 13.5 mm | 13.5 mm | 13.5 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 8532.22.00.20 | ||||
|
EEEFK1K4R7V
Panasonic Electronic Components
|
$0.5170 | Yes | Active | 4.7 µF | 80 V | 30 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.8 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 6.1 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | compliant | EAR99 | Panasonic | |||||||
|
EEVFK1K151Q
Panasonic Electronic Components
|
$0.6126 | Yes | Yes | Active | 150 µF | 80 V | 375 mA | 20 % | 5353 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | TIN | FLAT | 12.5 mm | 13.5 mm | 13.5 mm | 13.5 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic |