Filter Your Search
1 - 1 of 1 results
|
EEEFN1C101UR
Panasonic Electronic Components
|
$0.1194 | Yes | Active | 100 µF | 16 V | 104 mA | 20 % | 2121 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 16 µA | 0.16 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |