Parametric results for: EEE-TG1V330P under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 478 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: eeetg1v330p,tg1
Select parts from the table below to compare.
Compare
Compare
EEETG1A221UP
Panasonic Electronic Components
$0.2886 Yes Yes Active 220 µF 10 V 65 mA 20 % 3333 1 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 22 µA 0.3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 6.2 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEETG1H330P
Panasonic Electronic Components
$0.3723 Yes Yes Active 33 µF 50 V 86.45 mA 20 % 3333 750 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 16.5 µA 0.14 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 10.2 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEETG1E101UP
Panasonic Electronic Components
$0.4093 Yes Yes Active 100 µF 25 V 65 mA 20 % 3333 1 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 25 µA 0.18 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 6.2 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEETG1E470P
Panasonic Electronic Components
$0.4198 Yes Yes Active 47 µF 25 V 65 mA 20 % 3333 1 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 11.75 µA 0.18 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 6.2 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEETG1H470UP
Panasonic Electronic Components
$0.4220 Yes Yes Active 47 µF 50 V 86.45 mA 20 % 3333 750 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 23.5 µA 0.14 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 10.2 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEETG1E101P
Panasonic Electronic Components
$0.4276 Yes Yes Active 100 µF 25 V 128.05 mA 20 % 3333 500 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 25 µA 0.18 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 10.2 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEETG1J100P
Panasonic Electronic Components
$0.4369 Yes Yes Active 10 µF 63 V 35.75 mA 20 % 3333 2.2 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 6.3 µA 0.12 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 6.2 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEETG1H470P
Panasonic Electronic Components
$0.4377 Yes Yes Active 47 µF 50 V 143.65 mA 20 % 4141 500 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 23.5 µA 0.14 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 10 mm 10.2 mm 10.3 mm 10.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEETG1V470UP
Panasonic Electronic Components
$0.4507 Yes Yes Active 47 µF 35 V 65 mA 20 % 3333 1 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 16.45 µA 0.16 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 6.2 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEETG1H330UP
Panasonic Electronic Components
$0.4592 Yes Yes Active 33 µF 50 V 52 mA 20 % 3333 1.6 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 16.5 µA 0.14 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 6.2 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic