Filter Your Search
1 - 1 of 1 results
|
EEETP1K681V
Panasonic Electronic Components
|
$2.3192 | Yes | Active | 680 µF | 80 V | 1.95 A | 20 % | 7575 | 68 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 544 µA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | FLAT | 18 mm | 21.8 mm | 19 mm | 19 mm | PANASONIC CORP | , 7575 | compliant | EAR99 | 8532.22.00.20 | Panasonic |