Filter Your Search
1 - 1 of 1 results
|
EEE2AA4R7UP
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 100 V | 50 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.18 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 | Panasonic |