Filter Your Search
1 - 1 of 1 results
|
EEEFN1E331V
Panasonic Electronic Components
|
$0.7300 | Yes | Active | 330 µF | 25 V | 390 mA | 20 % | 3232 | 160 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 82.5 µA | 0.14 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |