Filter Your Search
1 - 1 of 1 results
|
EEEFPV391UAV
Panasonic Electronic Components
|
$0.9631 | Yes | Active | 390 µF | 35 V | 552.5 mA | 20 % | 4141 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 136.5 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | Panasonic |