Parametric results for: EEETK1V471AM under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: eeetk1v471am
Select parts from the table below to compare.
Compare
Compare
EEETK1V471AM
Panasonic Electronic Components
$1.6455 Yes Yes Active 470 µF 35 V 825 mA 20 % 6767 80 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 164.5 µA 0.16 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, Embossed, 13 Inch YES FLAT 16 mm 16.5 mm 17 mm 17 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic