Filter Your Search
1 - 1 of 1 results
|
EEHAZA1H470B
Panasonic Electronic Components
|
$0.6814 | Yes | Active | 47 µF | 50 V | 270 mA | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 23.5 µA | 0.1 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 9.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic |