Filter Your Search
1 - 1 of 1 results
|
EEHZA1V270V
Panasonic Electronic Components
|
$0.6694 | Yes | Active | 27 µF | 35 V | 130 mA | 20 % | 2626 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 9.45 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 6.1 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | Panasonic |