Filter Your Search
1 - 1 of 1 results
|
EEHZS1J151P
Panasonic Electronic Components
|
$1.4382 | Yes | Active | 150 µF | 63 V | 360 mA | 20 % | 4141 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 94.5 µA | 0.08 | AEC-Q200 | 135 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 16.5 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic |