Filter Your Search
1 - 1 of 1 results
|
EETEE2G471KJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 400 V | 2.85 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EE | 1.3008 mA | EET-EE | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 50 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 | Panasonic |