Filter Your Search
1 - 1 of 1 results
|
EETHC1A683LJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 68 mF | 10 V | 5.4 A | 20 % | 22 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.4739 mA | 0.9 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 40 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 |