Filter Your Search
1 - 1 of 1 results
|
EETHC2W101HJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 450 V | 640 mA | 20 % | 1.824 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 636.4 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 | Panasonic |