Filter Your Search
1 - 10 of 163 results
|
EEUEB2E470S
Panasonic Electronic Components
|
$0.4176 | Yes | Yes | Active | 47 µF | 250 V | 390.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 715 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEUEB2E470
Panasonic Electronic Components
|
$0.5277 | Yes | Yes | Active | 47 µF | 250 V | 390.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 715 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 12.5 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEUEB2E330
Panasonic Electronic Components
|
$0.5998 | Yes | Yes | Active | 33 µF | 250 V | 308 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 505 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 12.5 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEUEB2E220
Panasonic Electronic Components
|
$0.7396 | Yes | Yes | Active | 22 µF | 250 V | 308 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 12.5 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEUEB2E680
Panasonic Electronic Components
|
$0.8025 | Yes | Yes | Active | 68 µF | 250 V | 544.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.03 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEUEB2E470SB
Panasonic Electronic Components
|
$0.9600 | Yes | Active | 47 µF | 250 V | 390.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 715 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEUEB2E680S
Panasonic Electronic Components
|
$1.0095 | Yes | Yes | Active | 68 µF | 250 V | 544.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.03 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 18 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEVEB2E220SM
Panasonic Electronic Components
|
$1.3911 | Yes | Yes | Obsolete | 22 µF | 250 V | 308 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 125 DEG CEL | 340 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN | FLAT | 16 mm | 16.5 mm | 17 mm | 17 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEVEB2E330SM
Panasonic Electronic Components
|
$1.4141 | Yes | Yes | Obsolete | 33 µF | 250 V | 308 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 125 DEG CEL | 505 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | FLAT | 18 mm | 16.5 mm | 19 mm | 19 mm | PANASONIC CORP | , 8375 | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
EEVEB2E100Q
Panasonic Electronic Components
|
$1.6207 | No | Yes | Obsolete | 10 µF | 250 V | 48.4 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 125 DEG CEL | 160 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | FLAT | 10 mm | 16.5 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic |