Filter Your Search
1 - 2 of 2 results
|
EEUFC1C560(H)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 56 µF | 16 V | 113.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.96 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EEUFC1C560H
Panasonic Electronic Components
|
Check for Price | Yes | Active | 56 µF | 16 V | 113.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.96 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |