Filter Your Search
1 - 2 of 2 results
|
EEUFC1H100B
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 58.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 4 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | |||
|
EEUFC1H100(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 58.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 4 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 |