Filter Your Search
1 - 6 of 6 results
|
EEUFC1H270(H)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 27 µF | 50 V | 139.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | ||||||
|
EEUFC1H270
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 27 µF | 50 V | 215 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FC | 13.5 µA | EEU-FC | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFC1H270(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 27 µF | 50 V | 139.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | ||||||
|
EEUFC1H270()
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | PANASONIC CORP | unknown | |||||||||||||||||||||||||||||||||
|
EEUFC1H270H
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 27 µF | 50 V | 139.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | |||||||
|
EEUFC1H270B
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 27 µF | 50 V | 139.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 |