Parametric results for: EEU-FC1H681 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: eeufc1h681
Select parts from the table below to compare.
Compare
Compare
EEUFC1H681L
Panasonic Electronic Components
$0.6082 Yes Yes Active 680 µF 50 V 1.6613 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 340 µA 0.1 e2 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN COPPER 5 mm WIRE 12.5 mm 30 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC1H681
Panasonic Electronic Components
$0.7097 Yes Yes Active 680 µF 50 V 1.3762 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 340 µA 0.1 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 7.5 mm WIRE 16 mm 20 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC1H681B
Panasonic Electronic Components
$0.9768 Yes Active 680 µF 50 V 1.3762 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 340 µA 0.1 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 7.5 mm WIRE 16 mm 20 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC1H681(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 680 µF 50 V 1.3762 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 340 µA 0.1 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 7.5 mm WIRE 16 mm 20 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
EEUFC1H681()
Panasonic Electronic Components
Check for Price Yes Yes Active PANASONIC CORP unknown