Filter Your Search
1 - 2 of 2 results
|
EEUFC1J220(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 22 µF | 63 V | 156 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 6.3 mm | 11.2 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EEUFC1J220B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 63 V | 156 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 6.3 mm | 11.2 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |