Filter Your Search
1 - 2 of 2 results
|
EEUFC1J6R8(H)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 63 V | 52 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.284 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 4 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | ||
|
EEUFC1J6R8H
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 6.8 µF | 63 V | 52 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.284 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 4 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 |