Filter Your Search
1 - 8 of 8 results
|
EEUFC1V221B
Panasonic Electronic Components
|
$0.1634 | Yes | Active | 220 µF | 35 V | 490.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | e2 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 5 mm | WIRE | 10 mm | 12.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFC1V221
Panasonic Electronic Components
|
$0.1803 | Yes | Yes | Active | 220 µF | 35 V | 490.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | e2 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN COPPER | 5 mm | WIRE | 10 mm | 12.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFC1V221L
Panasonic Electronic Components
|
$0.1969 | Yes | Yes | Active | 220 µF | 35 V | 474.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | e2 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN COPPER | 3.5 mm | WIRE | 8 mm | 15 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFC1V221LB
Panasonic Electronic Components
|
$0.2781 | Yes | Active | 220 µF | 35 V | 474.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 15 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFC1V221L()
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | PANASONIC CORP | unknown | |||||||||||||||||||||||||||||||
|
EEUFC1V221()
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | PANASONIC CORP | unknown | |||||||||||||||||||||||||||||||
|
EEUFC1V221L(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 220 µF | 35 V | 474.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EEUFC1V221(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 220 µF | 35 V | 490.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | e2 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 5 mm | WIRE | 10 mm | 12.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |