Filter Your Search
1 - 2 of 2 results
|
EEUFM1C681L(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 680 µF | 16 V | 1.17 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 108.8 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EEUFM1C681LB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 680 µF | 16 V | 1.17 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 108.8 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |