Filter Your Search
1 - 2 of 2 results
|
EEUFM1H560(H)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 56 µF | 50 V | 283.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 28 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11.2 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
EEUFM1H560H
Panasonic Electronic Components
|
Check for Price | Yes | Active | 56 µF | 50 V | 283.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 28 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11.2 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |