Parametric results for: EEUFC0J103 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: eeufc0j103
Select parts from the table below to compare.
Compare
Compare
EEUFC0J103S
Panasonic Electronic Components
$1.1938 Yes Yes Active 10 mF 6.3 V 2.329 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 630 µA 0.42 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 7.5 mm WIRE 18 mm 25 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC0J103SB
Panasonic Electronic Components
Check for Price Yes Active 10 mF 6.3 V 2.329 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 630 µA 0.42 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 18 mm 25 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC0J103S(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 10 mF 6.3 V 2.329 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 630 µA 0.42 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 18 mm 25 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
EEUFC0J103S()
Panasonic Electronic Components
Check for Price Yes Yes Active PANASONIC CORP unknown
EEUFC0J103
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 10 mF 6.3 V 2.6775 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 630 µA 0.42 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 7.5 mm WIRE 16 mm 35.5 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic