Filter Your Search
1 - 4 of 4 results
|
EEUFC1V101
Panasonic Electronic Components
|
$0.1413 | Yes | Yes | Active | 100 µF | 35 V | 360.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e2 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN COPPER | 3.5 mm | WIRE | 8 mm | 11.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFC1V101B
Panasonic Electronic Components
|
$0.2416 | Yes | Active | 100 µF | 35 V | 360.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 8 mm | 11.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFC1V101(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 µF | 35 V | 360.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 8 mm | 11.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EEUFC1V101()
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | PANASONIC CORP | unknown |