Filter Your Search
1 - 2 of 2 results
|
EEUFK0J222LB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 2.2 mF | 6.3 V | 1.344 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 138.6 µA | 0.26 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFK0J222L(B)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 2.2 mF | 6.3 V | 1.344 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 138.6 µA | 0.26 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 25 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 |