Filter Your Search
1 - 3 of 3 results
|
EEUFK1V182S
Panasonic Electronic Components
|
$1.3315 | Yes | Yes | Active | 1.8 mF | 35 V | 1.864 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 20 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFK1V182S(B)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.8 mF | 35 V | 1.864 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 20 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
EEUFK1V182SB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.8 mF | 35 V | 1.864 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |